Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
650 V
Series
NTMT190N
Package Type
PQFN4 8 x 8
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
0.19 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
Si
SR 80.35
SR 16.07 Each (In a Pack of 5) (ex VAT)
SR 92.40
SR 18.48 Each (In a Pack of 5) (inc. VAT)
Standard
5
SR 80.35
SR 16.07 Each (In a Pack of 5) (ex VAT)
SR 92.40
SR 18.48 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
650 V
Series
NTMT190N
Package Type
PQFN4 8 x 8
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
0.19 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
Si