onsemi Dual Diode, Common Anode, 3-Pin TO-220AB MUR1620CTRG

RS Stock No.: 545-2119PBrand: onsemiManufacturers Part No.: MUR1620CTRG
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Anode

Number of Elements per Chip

2

Mounting Type

Through Hole

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.28mm

Width

4.82mm

Height

9.28mm

Dimensions

9.28 x 10.28 x 4.82mm

Product details

Rectifier Diodes, 10A to 30A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

onsemi Dual Diode, Common Anode, 3-Pin TO-220AB MUR1620CTRG
Select packaging type

P.O.A.

onsemi Dual Diode, Common Anode, 3-Pin TO-220AB MUR1620CTRG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Anode

Number of Elements per Chip

2

Mounting Type

Through Hole

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

10.28mm

Width

4.82mm

Height

9.28mm

Dimensions

9.28 x 10.28 x 4.82mm

Product details

Rectifier Diodes, 10A to 30A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more