onsemi MJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK

RS Stock No.: 100-7578Brand: onsemiManufacturers Part No.: MJD122T4G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.01mA

Dimensions

6.73 x 6.22 x 2.38mm

Width

6.22mm

Minimum Operating Temperature

-65 °C

Length

6.73mm

Height

2.38mm

Maximum Operating Temperature

+150 °C

Country of Origin

Czech Republic

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 4,225.00

SR 1.69 Each (On a Reel of 2500) (ex VAT)

SR 4,858.75

SR 1.944 Each (On a Reel of 2500) (inc. VAT)

onsemi MJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK

SR 4,225.00

SR 1.69 Each (On a Reel of 2500) (ex VAT)

SR 4,858.75

SR 1.944 Each (On a Reel of 2500) (inc. VAT)

onsemi MJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

100

Maximum Base Emitter Saturation Voltage

4.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.01mA

Dimensions

6.73 x 6.22 x 2.38mm

Width

6.22mm

Minimum Operating Temperature

-65 °C

Length

6.73mm

Height

2.38mm

Maximum Operating Temperature

+150 °C

Country of Origin

Czech Republic

Product details

NPN Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in