onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP

RS Stock No.: 186-9091Brand: onsemiManufacturers Part No.: MC74HC4051ADTG
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 308.16

SR 3.21 Each (In a Tube of 96) (ex VAT)

SR 354.38

SR 3.692 Each (In a Tube of 96) (inc. VAT)

onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP

SR 308.16

SR 3.21 Each (In a Tube of 96) (ex VAT)

SR 354.38

SR 3.692 Each (In a Tube of 96) (inc. VAT)

onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more