onsemi CAT24C256WI-GT3, 256kbit Serial EEPROM Memory, 3500ns 8-Pin SOIC Serial-I2C

RS Stock No.: 808-0199PBrand: onsemiManufacturers Part No.: CAT24C256WI-GT3
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

onsemi

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

3500ns

Number of Words

32K

Minimum Operating Temperature

-40 °C

Product details

Electrically Erasable PROM Serial SPI, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi CAT24C256WI-GT3, 256kbit Serial EEPROM Memory, 3500ns 8-Pin SOIC Serial-I2C
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi CAT24C256WI-GT3, 256kbit Serial EEPROM Memory, 3500ns 8-Pin SOIC Serial-I2C

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Select packaging type

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

onsemi

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

100yr

Maximum Random Access Time

3500ns

Number of Words

32K

Minimum Operating Temperature

-40 °C

Product details

Electrically Erasable PROM Serial SPI, ON Semiconductor

EEPROM Serial Access - ON Semiconductor