Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21LT1G

RS Stock No.: 545-2658Brand: onsemiManufacturers Part No.: BAS21LT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

625mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215
SR 0.264Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21LT1G

P.O.A.

onsemi 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21LT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215
SR 0.264Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

625mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia Switching Diode, 3-Pin SOT-23 (TO-236AB) BAS21,215
SR 0.264Each (In a Pack of 20) (ex VAT)