Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

RS Stock No.: 252-6900Brand: OmronManufacturers Part No.: V420F000N12MNNP.1
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

40-150mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

SR 12,699.99

SR 12,699.99 Each (ex VAT)

SR 14,604.99

SR 14,604.99 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

SR 12,699.99

SR 12,699.99 Each (ex VAT)

SR 14,604.99

SR 14,604.99 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

40-150mm

Maximum Current

10 mA

Reader Style

Fixed