Omron S8FS-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

Technical Document
Specifications
Brand
OmronSeries
S8FS-C
DC Input Voltage
120 → 370V dc
AC Input Voltage
85 → 264V ac
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.2A
Power Rating
50W
Dimensions
129 x 97 x 38mm
Width
97mm
Depth
129mm
Height
38mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
86%
Ripple And Noise
100mV Pk-Pk
MTBF
135000h
Output Voltage Adjustment Range
±10%
Special Features
High Reliability, Long Life, Wide Input Range, Full Lineup
Maximum Temperature
+60°C
Standards Met
CCC, CE, CSA, cULus Recognized
Country of Origin
China
Product details
Switch Mode Power Supply S8FS-C Series
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.
Features and Benefits.
Basic switch mode power supply
Reliable
DIN Rail mountable, quick and easy (brackets not included)
Stable operation
Abnormal over-voltage resistance
Lightening surge protection
Quality electrolytic capacitor, longer life
Cost effective
Green output indicator
Overvoltage and overload protection
Forward and upward facing terminal blocks
Natural air cooling
Harmonic current emissions – EN 61000-3-2
CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.
Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W
Stock information temporarily unavailable.
Please check again later.
SR 283.63
SR 283.63 Each (ex VAT)
SR 326.17
SR 326.17 Each (inc. VAT)
1
SR 283.63
SR 283.63 Each (ex VAT)
SR 326.17
SR 326.17 Each (inc. VAT)
1
Technical Document
Specifications
Brand
OmronSeries
S8FS-C
DC Input Voltage
120 → 370V dc
AC Input Voltage
85 → 264V ac
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.2A
Power Rating
50W
Dimensions
129 x 97 x 38mm
Width
97mm
Depth
129mm
Height
38mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
86%
Ripple And Noise
100mV Pk-Pk
MTBF
135000h
Output Voltage Adjustment Range
±10%
Special Features
High Reliability, Long Life, Wide Input Range, Full Lineup
Maximum Temperature
+60°C
Standards Met
CCC, CE, CSA, cULus Recognized
Country of Origin
China
Product details
Switch Mode Power Supply S8FS-C Series
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.
Features and Benefits.
Basic switch mode power supply
Reliable
DIN Rail mountable, quick and easy (brackets not included)
Stable operation
Abnormal over-voltage resistance
Lightening surge protection
Quality electrolytic capacitor, longer life
Cost effective
Green output indicator
Overvoltage and overload protection
Forward and upward facing terminal blocks
Natural air cooling
Harmonic current emissions – EN 61000-3-2
CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.
Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W