Omron S8AS Switched Mode DIN Rail Power Supply, 100V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 262-8778Brand: OmronManufacturers Part No.: S8AS48008
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8AS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

230mm

Depth

142.4mm

Height

119.5mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

SR 13,349.95

SR 13,349.95 Each (ex VAT)

SR 15,352.44

SR 15,352.44 Each (inc. VAT)

Omron S8AS Switched Mode DIN Rail Power Supply, 100V ac ac Input, 24V dc dc Output, 20A Output, 480W

SR 13,349.95

SR 13,349.95 Each (ex VAT)

SR 15,352.44

SR 15,352.44 Each (inc. VAT)

Omron S8AS Switched Mode DIN Rail Power Supply, 100V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8AS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

230mm

Depth

142.4mm

Height

119.5mm

Mounting Type

DIN Rail Mount

Country of Origin

China