Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Height
38mm
AC or DC Operation
AC
Power Consumption
3W
Width
92mm
Depth
92mm
Maximum Current
60mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
1.18m³/min
Noise Level
33dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines
SR 656.85
SR 656.85 Each (ex VAT)
SR 755.38
SR 755.38 Each (inc. VAT)
1
SR 656.85
SR 656.85 Each (ex VAT)
SR 755.38
SR 755.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Height
38mm
AC or DC Operation
AC
Power Consumption
3W
Width
92mm
Depth
92mm
Maximum Current
60mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
1.18m³/min
Noise Level
33dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines