Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 827-8305Brand: OmronManufacturers Part No.: MY4AC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

180 Ω

Coil Power

1.2W

Height

28mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Product details

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

180 Ω

Coil Power

1.2W

Height

28mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Product details

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in