Omron H7CX Counter, 4 Digit 7-Segment Negative Transmissive LCD, 10kHz, 100 → 240 V ac

RS Stock No.: 827-6735Brand: OmronManufacturers Part No.: H7CX-A4-N AC100-240
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

7-Segment Negative Transmissive LCD

Input Type

No Voltage, Voltage

Function

Counter

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

4

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999 → 9999

Weight

130g

Maximum Operating Temperature

+55°C

Measurement Range

-999 → 9999

Minimum Operating Temperature

-10°C

Series

H7CX

Country of Origin

China

Product details

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H7CX Counter, 4 Digit 7-Segment Negative Transmissive LCD, 10kHz, 100 → 240 V ac

P.O.A.

Omron H7CX Counter, 4 Digit 7-Segment Negative Transmissive LCD, 10kHz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

7-Segment Negative Transmissive LCD

Input Type

No Voltage, Voltage

Function

Counter

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

4

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999 → 9999

Weight

130g

Maximum Operating Temperature

+55°C

Measurement Range

-999 → 9999

Minimum Operating Temperature

-10°C

Series

H7CX

Country of Origin

China

Product details

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

You may be interested in