Omron G3PE Three Phase Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control

RS Stock No.: 828-6870Brand: OmronManufacturers Part No.: G3PE-225B-3N DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.2 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Phototriac Coupler

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1/2 cycle

Series

G3PE Three Phase

Dimensions

80 x 155 x 120mm

Depth

155mm

Height

120mm

Off State Leakage Current

10 mA

Length

80mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant

Stock information temporarily unavailable.

SR 1,293.20

SR 1,293.20 Each (ex VAT)

SR 1,487.18

SR 1,487.18 Each (inc. VAT)

Omron G3PE Three Phase Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control

SR 1,293.20

SR 1,293.20 Each (ex VAT)

SR 1,487.18

SR 1,487.18 Each (inc. VAT)

Omron G3PE Three Phase Series Solid State Relay, 25 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.2 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Phototriac Coupler

Load Voltage Range

75 → 264V ac

Maximum Turn On Time

1/2 cycle

Series

G3PE Three Phase

Dimensions

80 x 155 x 120mm

Depth

155mm

Height

120mm

Off State Leakage Current

10 mA

Length

80mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant