Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V ac
Minimum Load Voltage
24 V ac
Number of Poles
1
Contact Configuration
SP
Terminal Type
Screw
Relay Type
Solid State Relay
Series
G3NA
Dimensions
58 x 43 x 30mm
Maximum Operating Temperature
+80°C
Depth
27mm
Height
58mm
Off State Leakage Current
5 (At 100 V ac) mA, 10 (At 200 V ac) mA
Length
27mm
Operating Temperature Range
-30 → +80°C
Special Features
Indicator Enables Monitoring Operation
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-30°C
Country of Origin
China
SR 178.39
SR 178.39 Each (ex VAT)
SR 205.15
SR 205.15 Each (inc. VAT)
1
SR 178.39
SR 178.39 Each (ex VAT)
SR 205.15
SR 205.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V ac
Minimum Load Voltage
24 V ac
Number of Poles
1
Contact Configuration
SP
Terminal Type
Screw
Relay Type
Solid State Relay
Series
G3NA
Dimensions
58 x 43 x 30mm
Maximum Operating Temperature
+80°C
Depth
27mm
Height
58mm
Off State Leakage Current
5 (At 100 V ac) mA, 10 (At 200 V ac) mA
Length
27mm
Operating Temperature Range
-30 → +80°C
Special Features
Indicator Enables Monitoring Operation
Standards Met
CE, CSA, UL
Minimum Operating Temperature
-30°C
Country of Origin
China