Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST

RS Stock No.: 205-1884Brand: OmronManufacturers Part No.: G2R-2A4 DC24Distrelec Article No.: 13715232
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Coil Resistance

1100Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 4,331.00

SR 43.31 Each (In a Tray of 100) (ex VAT)

SR 4,980.65

SR 49.806 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST

SR 4,331.00

SR 43.31 Each (In a Tray of 100) (ex VAT)

SR 4,980.65

SR 49.806 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 9V dc Coil, 4A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Coil Resistance

1100Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in