Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 215-7254Brand: OmronManufacturers Part No.: G2R-2-SNI DC48(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Coil Resistance

4220 Ω

Coil Power

530mW

Series

G2R

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 66.06

SR 66.06 Each (ex VAT)

SR 75.97

SR 75.97 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT

SR 66.06

SR 66.06 Each (ex VAT)

SR 75.97

SR 75.97 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Coil Resistance

4220 Ω

Coil Power

530mW

Series

G2R

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more