Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 440 V ac
Contact Configuration
SPDT
Terminal Type
Plug In
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 440 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 440 V ac
Contact Configuration
SPDT
Terminal Type
Plug In
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 440 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm
Country of Origin
Malaysia