Technical Document
Specifications
Brand
OmronEncoder Technology
Absolute
Pulses Per Revolution
256
Maximum Revolutions
5000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Radial, Thrust
Supply Voltage
12 → 24 V
Stock information temporarily unavailable.
SR 3,974.38
SR 3,974.38 Each (ex VAT)
SR 4,570.54
SR 4,570.54 Each (inc. VAT)
Omron Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Radial, Thrust Type
1
SR 3,974.38
SR 3,974.38 Each (ex VAT)
SR 4,570.54
SR 4,570.54 Each (inc. VAT)
Omron Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronEncoder Technology
Absolute
Pulses Per Revolution
256
Maximum Revolutions
5000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Radial, Thrust
Supply Voltage
12 → 24 V