Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, IO-Link, 10 → 30 V dc

RS Stock No.: 124-4440Brand: OmronManufacturers Part No.: E2EX7B4M1TJIL303OMS
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, IEC 60529

Series

E2EX

Country of Origin

China

Product details

E2EX Shielded DC 3-wire Sensors

Omron E2EX series inductive proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Shielded

Stock information temporarily unavailable.

SR 592.75

SR 592.75 Each (ex VAT)

SR 681.66

SR 681.66 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, IO-Link, 10 → 30 V dc

SR 592.75

SR 592.75 Each (ex VAT)

SR 681.66

SR 681.66 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, IO-Link, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, IEC 60529

Series

E2EX

Country of Origin

China

Product details

E2EX Shielded DC 3-wire Sensors

Omron E2EX series inductive proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Shielded