Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9093Brand: OmronManufacturers Part No.: E2E-X16MB1T18 2MDistrelec Article No.: 30233767
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Housing Material

Brass

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

18mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

SR 296.08

SR 296.08 Each (ex VAT)

SR 340.49

SR 340.49 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc

SR 296.08

SR 296.08 Each (ex VAT)

SR 340.49

SR 340.49 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Housing Material

Brass

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

18mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C