Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 404-869Brand: OmronManufacturers Part No.: E2A-S18KS08-M1-B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

500Hz

Standards Met

IEC 60529

Country of Origin

China

Product details

E2A Short Body Stainless Steel

PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

SR 461.83

SR 461.83 Each (ex VAT)

SR 531.10

SR 531.10 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

SR 461.83

SR 461.83 Each (ex VAT)

SR 531.10

SR 531.10 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

500Hz

Standards Met

IEC 60529

Country of Origin

China

Product details

E2A Short Body Stainless Steel

PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection