Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-20 → +70°C
Country of Origin
China
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-20 → +70°C
Country of Origin
China