Omron CP1W Series PLC Expansion Module for Use with PLC Module, Relay

RS Stock No.: 401-567Brand: OmronManufacturers Part No.: CP1W-8ER
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

CP1W

Number of Outputs

8

Output Type

Relay

For Use With

PLC Module

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

90 x 66 x 50 mm

Product details

CP1L Digital Output Modules

Digital expansion unit that can be connected to the CP1L CPU to configure the required number of output points.

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Stock information temporarily unavailable.

SR 977.52

SR 977.52 Each (ex VAT)

SR 1,124.15

SR 1,124.15 Each (inc. VAT)

Omron CP1W Series PLC Expansion Module for Use with PLC Module, Relay

SR 977.52

SR 977.52 Each (ex VAT)

SR 1,124.15

SR 1,124.15 Each (inc. VAT)

Omron CP1W Series PLC Expansion Module for Use with PLC Module, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

CP1W

Number of Outputs

8

Output Type

Relay

For Use With

PLC Module

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

90 x 66 x 50 mm

Product details

CP1L Digital Output Modules

Digital expansion unit that can be connected to the CP1L CPU to configure the required number of output points.

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.