Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 18-Input, DC Input

RS Stock No.: 821-1762Brand: OmronManufacturers Part No.: CP1L-EM30DR-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

18

Output Type

Relay

For Use With

CP Series

Input Type

DC

Number of Digital Inputs

18

Number of Outputs

12

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Number of Digital Outputs

12

Length

130mm

Program Capacity

10000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 mA

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

130 x 90 x 85 mm

Battery Backup

Yes

Number of Analogue Inputs

2

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Communication Port Type

RS232

Display Included

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 4,758.19

SR 4,758.19 Each (ex VAT)

SR 5,471.92

SR 5,471.92 Each (inc. VAT)

Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 18-Input, DC Input

SR 4,758.19

SR 4,758.19 Each (ex VAT)

SR 5,471.92

SR 5,471.92 Each (inc. VAT)

Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 18-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

18

Output Type

Relay

For Use With

CP Series

Input Type

DC

Number of Digital Inputs

18

Number of Outputs

12

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Number of Digital Outputs

12

Length

130mm

Program Capacity

10000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 mA

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

130 x 90 x 85 mm

Battery Backup

Yes

Number of Analogue Inputs

2

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Communication Port Type

RS232

Display Included

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more