Technical Document
Specifications
Brand
NXPPackage Type
TSSOP
Display Type
LED
Maximum Clock Frequency
400KHz
Number of Pins
8
Supply Voltage
2.5 V, 3.3 V, 5 V
Number Of Segments
4
Maximum Supply Current
0.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
3.1mm
Height
0.95mm
Length
3.1mm
Country of Origin
Thailand
Product details
Serial I/O Peripherals, NXP
SR 15,475.00
SR 6.19 Each (On a Reel of 2500) (ex VAT)
SR 17,796.25
SR 7.118 Each (On a Reel of 2500) (inc. VAT)
2500
SR 15,475.00
SR 6.19 Each (On a Reel of 2500) (ex VAT)
SR 17,796.25
SR 7.118 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPPackage Type
TSSOP
Display Type
LED
Maximum Clock Frequency
400KHz
Number of Pins
8
Supply Voltage
2.5 V, 3.3 V, 5 V
Number Of Segments
4
Maximum Supply Current
0.5mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
3.1mm
Height
0.95mm
Length
3.1mm
Country of Origin
Thailand
Product details