NXP PCA9306DP1,125, I2C Translator, 8-Pin TSSOP

RS Stock No.: 510-746Brand: NXPManufacturers Part No.: PCA9306DP1,125
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

NXP

Absolute Propagation Delay Time

3.3ns

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Other Line Drivers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 25.50

SR 2.55 Each (In a Pack of 10) (ex VAT)

SR 29.32

SR 2.932 Each (In a Pack of 10) (inc. VAT)

NXP PCA9306DP1,125, I2C Translator, 8-Pin TSSOP

SR 25.50

SR 2.55 Each (In a Pack of 10) (ex VAT)

SR 29.32

SR 2.932 Each (In a Pack of 10) (inc. VAT)

NXP PCA9306DP1,125, I2C Translator, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Absolute Propagation Delay Time

3.3ns

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Other Line Drivers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more