nVent SCHROFF 21100 Series Nut for Use with Eurorack, Front Panels, Novastar, Varistar, Varistar CP, M5mm Thread, 50
RS Stock No.: 287-9771Brand: nVent SCHROFFManufacturers Part No.: 21100215Distrelec Article No.: 11089901

Technical Document
Specifications
Brand
nVent SchroffType
Nut
For Use With
Eurorack, Front Panels, Novastar, Varistar, Varistar CP
Material
Steel
Thread Size
M5mm
Quantity
50
Series
21100
Country of Origin
Italy
Stock information temporarily unavailable.
SR 119.93
SR 119.93 Each (ex VAT)
SR 137.92
SR 137.92 Each (inc. VAT)
nVent SCHROFF 21100 Series Nut for Use with Eurorack, Front Panels, Novastar, Varistar, Varistar CP, M5mm Thread, 50
1
SR 119.93
SR 119.93 Each (ex VAT)
SR 137.92
SR 137.92 Each (inc. VAT)
nVent SCHROFF 21100 Series Nut for Use with Eurorack, Front Panels, Novastar, Varistar, Varistar CP, M5mm Thread, 50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Nut
For Use With
Eurorack, Front Panels, Novastar, Varistar, Varistar CP
Material
Steel
Thread Size
M5mm
Quantity
50
Series
21100
Country of Origin
Italy