nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue

RS Stock No.: 277-6170Brand: nVent ERIFLEXManufacturers Part No.: TD-80-100A
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

4

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Thermoplastic

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

SR 185.12

SR 185.12 Each (ex VAT)

SR 212.89

SR 212.89 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue

SR 185.12

SR 185.12 Each (ex VAT)

SR 212.89

SR 212.89 Each (inc. VAT)

nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

4

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Thermoplastic

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China