Technical Document
Specifications
Brand
NortonGrade
Coarse
Grade
Coarse
Stone Shape
Round
Stone Shape
Round
Length
102mm
Length
102mm
Diameter
1/4in
Diameter
1/4in
Product details
Round Stone
6mm diameter x 100mm length
Used for general finishing or honing of grooves or curved edges
Stock information temporarily unavailable.
SR 104.85
SR 104.85 Each (ex VAT)
SR 120.58
SR 120.58 Each (inc. VAT)
Norton Coarse Round Sharpening Stone, 102mm x 1/4in
1
SR 104.85
SR 104.85 Each (ex VAT)
SR 120.58
SR 120.58 Each (inc. VAT)
Norton Coarse Round Sharpening Stone, 102mm x 1/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonGrade
Coarse
Grade
Coarse
Stone Shape
Round
Stone Shape
Round
Length
102mm
Length
102mm
Diameter
1/4in
Diameter
1/4in
Product details
Round Stone
6mm diameter x 100mm length
Used for general finishing or honing of grooves or curved edges