NITRAS SAFETY NITRAS GREEN BARRIER FLEX Green Nitrile Abrasion Resistant Gloves, Size 9

RS Stock No.: 145-449Brand: NITRAS SAFETYManufacturers Part No.: 3451-9
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Range

NITRAS GREEN BARRIER FLEX

Country of Origin

China

Stock information temporarily unavailable.

SR 474.77

SR 474.77 Each (ex VAT)

SR 545.99

SR 545.99 Each (inc. VAT)

NITRAS SAFETY NITRAS GREEN BARRIER FLEX Green Nitrile Abrasion Resistant Gloves, Size 9

SR 474.77

SR 474.77 Each (ex VAT)

SR 545.99

SR 545.99 Each (inc. VAT)

NITRAS SAFETY NITRAS GREEN BARRIER FLEX Green Nitrile Abrasion Resistant Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

12Pairs

Range

NITRAS GREEN BARRIER FLEX

Country of Origin

China