NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator

RS Stock No.: 244-3349Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFP-0412TB
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

SR 8.09

Each (Supplied as a Tape) (ex VAT)

SR 9.304

Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Select packaging type

SR 8.09

Each (Supplied as a Tape) (ex VAT)

SR 9.304

Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more