Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 178-7148Brand: NexperiaManufacturers Part No.: BZX84-C5V6,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

SR 540.00

SR 0.18 Each (On a Reel of 3000) (ex VAT)

SR 621.00

SR 0.207 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

SR 540.00

SR 0.18 Each (On a Reel of 3000) (ex VAT)

SR 621.00

SR 0.207 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.2mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)