Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

25 Pin Solder D-sub Connector Plug

RS Stock No.: 465-299Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

500 V ac

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

25 Pin Solder D-sub Connector Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

25 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

500 V ac

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in