Murrelektronik Limited Straight Female 8 way M12 to Sensor Actuator Cable, 20m

RS Stock No.: 284-7816Brand: Murrelektronik LimitedManufacturers Part No.: 7000-17041-2922000
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

7000

Cross Sectional Area

24 AWG

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

20m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Country of Origin

Czech Republic

Stock information temporarily unavailable.

SR 505.48

SR 505.48 Each (ex VAT)

SR 581.30

SR 581.30 Each (inc. VAT)

Murrelektronik Limited Straight Female 8 way M12 to Sensor Actuator Cable, 20m

SR 505.48

SR 505.48 Each (ex VAT)

SR 581.30

SR 581.30 Each (inc. VAT)

Murrelektronik Limited Straight Female 8 way M12 to Sensor Actuator Cable, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

7000

Cross Sectional Area

24 AWG

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

20m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Country of Origin

Czech Republic