Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

RS Stock No.: 250-7789Brand: MurataManufacturers Part No.: XRCGE25M000FBA1BR0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 2,460.00

SR 0.82 Each (On a Reel of 3000) (ex VAT)

SR 2,829.00

SR 0.943 Each (On a Reel of 3000) (inc. VAT)

Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

SR 2,460.00

SR 0.82 Each (On a Reel of 3000) (ex VAT)

SR 2,829.00

SR 0.943 Each (On a Reel of 3000) (inc. VAT)

Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more