Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 120 nH ±5% Wire-Wound 110mA

RS Stock No.: 107-823Brand: MurataManufacturers Part No.: LQW15ANR12J00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

120 nH

Maximum dc Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2.66Ω

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 130.00

SR 0.52 Each (In a Bag of 250) (ex VAT)

SR 149.50

SR 0.598 Each (In a Bag of 250) (inc. VAT)

Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 120 nH ±5% Wire-Wound 110mA

SR 130.00

SR 0.52 Each (In a Bag of 250) (ex VAT)

SR 149.50

SR 0.598 Each (In a Bag of 250) (inc. VAT)

Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 120 nH ±5% Wire-Wound 110mA

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

120 nH

Maximum dc Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2.66Ω

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more