Technical Document
Specifications
Brand
MPSRegulator Function
Synchronous Step Down
Maximum Output Current
2A
Regulator Type
Synchronous Step-Down Converter
Number of Outputs
1
Output Voltage
0.8 → 10 V
Package Type
SOT563
Pin Count
6
Maximum Switching Frequency
800 kHz
Country of Origin
China
SR 2,580.00
SR 5.16 Each (On a Reel of 500) (ex VAT)
SR 2,967.00
SR 5.934 Each (On a Reel of 500) (inc. VAT)
500
SR 2,580.00
SR 5.16 Each (On a Reel of 500) (ex VAT)
SR 2,967.00
SR 5.934 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPSRegulator Function
Synchronous Step Down
Maximum Output Current
2A
Regulator Type
Synchronous Step-Down Converter
Number of Outputs
1
Output Voltage
0.8 → 10 V
Package Type
SOT563
Pin Count
6
Maximum Switching Frequency
800 kHz
Country of Origin
China