Technical Document
Specifications
Brand
Moore & WrightMaximum Measurement
3mm
Accuracy
± 0.012 mm
Resolution
0.01 mm
Measurement Range
0 → 3 mm
Country of Origin
China
Stock information temporarily unavailable.
SR 282.45
SR 282.45 Each (ex VAT)
SR 324.82
SR 324.82 Each (inc. VAT)
Moore & Wright MW400-03 Dial Indicator, 0 → 3 mm Measurement Range, 0.01 mm Resolution , ± 0.012 mm Accuracy
1
SR 282.45
SR 282.45 Each (ex VAT)
SR 324.82
SR 324.82 Each (inc. VAT)
Moore & Wright MW400-03 Dial Indicator, 0 → 3 mm Measurement Range, 0.01 mm Resolution , ± 0.012 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Moore & WrightMaximum Measurement
3mm
Accuracy
± 0.012 mm
Resolution
0.01 mm
Measurement Range
0 → 3 mm
Country of Origin
China