Molex Automotive Connector Socket Black Cable Mount 53 Way, Crimp Termination 64321-1011

RS Stock No.: 178-9414Brand: MolexManufacturers Part No.: 64321-1011
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

53

Gender

Female

Number Of Rows

5

Current Rating

2.5 A, 12 A, 21 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

IP Rating

IP6K7, IP6K8, IP6K9K

Height

41.25mm

Width

46.1mm

Depth

60.15mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64321

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 94.90

SR 94.90 Each (ex VAT)

SR 109.14

SR 109.14 Each (inc. VAT)

Molex Automotive Connector Socket Black Cable Mount 53 Way, Crimp Termination 64321-1011

SR 94.90

SR 94.90 Each (ex VAT)

SR 109.14

SR 109.14 Each (inc. VAT)

Molex Automotive Connector Socket Black Cable Mount 53 Way, Crimp Termination 64321-1011
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

53

Gender

Female

Number Of Rows

5

Current Rating

2.5 A, 12 A, 21 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

IP Rating

IP6K7, IP6K8, IP6K9K

Height

41.25mm

Width

46.1mm

Depth

60.15mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64321

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more