Molex, 151129 8 Way Right Angle Push/Pull Micro SD Memory Card Connector With Surface Mount Termination

RS Stock No.: 685-072Brand: MolexManufacturers Part No.: 151129-0001
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

8

Number Of Rows

1

Pitch

1mm

Body Orientation

Right Angle

Termination Method

Surface Mount

Series Number

151129

Country of Origin

China

P.O.A.

Molex, 151129 8 Way Right Angle Push/Pull Micro SD Memory Card Connector With Surface Mount Termination

P.O.A.

Molex, 151129 8 Way Right Angle Push/Pull Micro SD Memory Card Connector With Surface Mount Termination

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Molex

Card Type

MicroSD

Gender

Female

Insertion/Removal Method

Push/Pull

Number Of Contacts

8

Number Of Rows

1

Pitch

1mm

Body Orientation

Right Angle

Termination Method

Surface Mount

Series Number

151129

Country of Origin

China