Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 21-Way, 0.3mm Pitch

RS Stock No.: 249-2785Brand: MolexManufacturers Part No.: 15032-0421
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

21

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

6.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

SR 1,884.00

SR 18.84 Each (In a Bag of 100) (ex VAT)

SR 2,166.60

SR 21.666 Each (In a Bag of 100) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 21-Way, 0.3mm Pitch

SR 1,884.00

SR 18.84 Each (In a Bag of 100) (ex VAT)

SR 2,166.60

SR 21.666 Each (In a Bag of 100) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 21-Way, 0.3mm Pitch

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

21

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

6.6 mm

Fire Behaviour

Heat Resistant

Country of Origin

China