Technical Document
Specifications
Brand
MobilemarkRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Puck
Connector Type
SMA
Gain
4dBi
Connector Gender
Male
Cable Length
305mm
Antenna Directivity
Omnidirectional
Height
15.24mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Antenna – Low Profile WiFi HD4-2400
This Low Profile Heavy-Duty WiFi Antenna by Mobile Mark is ground plane independent and requires no ground for operation. The HD4-2400 is suitable for WiFi fixed M2M capability in environments where the antenna is subject to wear and tear.
Features
2.4 GHz antenna with durable overmoulded radome
Designed to be surface mounted
Ground plane independent
Mobile Mark
SR 599.20
SR 599.20 Each (ex VAT)
SR 689.08
SR 689.08 Each (inc. VAT)
1
SR 599.20
SR 599.20 Each (ex VAT)
SR 689.08
SR 689.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MobilemarkRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Puck
Connector Type
SMA
Gain
4dBi
Connector Gender
Male
Cable Length
305mm
Antenna Directivity
Omnidirectional
Height
15.24mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Antenna – Low Profile WiFi HD4-2400
This Low Profile Heavy-Duty WiFi Antenna by Mobile Mark is ground plane independent and requires no ground for operation. The HD4-2400 is suitable for WiFi fixed M2M capability in environments where the antenna is subject to wear and tear.
Features
2.4 GHz antenna with durable overmoulded radome
Designed to be surface mounted
Ground plane independent