Technical Document
Specifications
Brand
MK ElectricMaterial
Steel
Socket Type
BS 1363
Number of Gangs
1
RCD Type
Active
Series Name
Metalclad
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Faceplate Depth
8mm
Voltage Rating
240 V ac
Current Rating
13A
Number of Poles
2
Series
Metalclad
Height
86mm
Minimum Box Depth
54mm
Switch Style
Rocker
Width
86mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom
Product details
13A RCD Sockets
Provides high level of protection against electrocution
Active control circuitry trips on loss of mains supply protecting against sudden restart
Trip current 30mA
Standards
BS 7288 (1990 (1993))
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
SR 642.66
SR 642.66 Each (ex VAT)
SR 739.06
SR 739.06 Each (inc. VAT)
1
SR 642.66
SR 642.66 Each (ex VAT)
SR 739.06
SR 739.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MK ElectricMaterial
Steel
Socket Type
BS 1363
Number of Gangs
1
RCD Type
Active
Series Name
Metalclad
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Faceplate Depth
8mm
Voltage Rating
240 V ac
Current Rating
13A
Number of Poles
2
Series
Metalclad
Height
86mm
Minimum Box Depth
54mm
Switch Style
Rocker
Width
86mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Country of Origin
United Kingdom
Product details
13A RCD Sockets
Provides high level of protection against electrocution
Active control circuitry trips on loss of mains supply protecting against sudden restart
Trip current 30mA
Standards
BS 7288 (1990 (1993))
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.