Mitsubishi MELSEC Q Series PLC CPU for Use with MELSEC Q Series, Analogue, Digital Output, Analogue, Digital Input

RS Stock No.: 455-6816Brand: MitsubishiManufacturers Part No.: Q01CPU
brand-logo

Technical Document

Specifications

Manufacturer Series

MELSEC Q

Output Type

Analogue, Digital

For Use With

MELSEC Q Series

Input Type

Analogue, Digital

Voltage Category

5 V dc

Memory

94 kB

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

89.3 x 27.4 x 98 mm

Communication Port Type

RS232C

Program Capacity

56 kB

Depth

98mm

Length

89.3mm

Width

27.4mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi Q Series CPU's and I/O Bases

The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an “Automation Rich Environment” from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi MELSEC Q Series PLC CPU for Use with MELSEC Q Series, Analogue, Digital Output, Analogue, Digital Input

P.O.A.

Mitsubishi MELSEC Q Series PLC CPU for Use with MELSEC Q Series, Analogue, Digital Output, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

MELSEC Q

Output Type

Analogue, Digital

For Use With

MELSEC Q Series

Input Type

Analogue, Digital

Voltage Category

5 V dc

Memory

94 kB

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

89.3 x 27.4 x 98 mm

Communication Port Type

RS232C

Program Capacity

56 kB

Depth

98mm

Length

89.3mm

Width

27.4mm

Mounting Type

DIN Rail

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi Q Series CPU's and I/O Bases

The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an “Automation Rich Environment” from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.