Technical Document
Specifications
Brand
MidasDiagonal Display Size
5in
Resolution
800 x 480pixels
Touch Screen
No
Viewing Area Dimensions
108 x 64.8mm
Touch Screen Type
None
Supply Voltage
3,1 V
Backlight Type
CCFL, LED
Dimensions
120.7 x 75.8 x 8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Viewing Area Width
108mm
Voltage Rating
3,1V
Operating Temperature Range
-20 → +70°C
Series
A
Viewing Area Height
64,8mm
Contrast Ratio
500
Width
120,7mm
Height
8mm
Power Supply Included
No
Current Rating
150mA
Depth
75,8mm
Response Time
30 ms, 50 ms
SR 343.69
SR 343.69 Each (ex VAT)
SR 395.24
SR 395.24 Each (inc. VAT)
1
SR 343.69
SR 343.69 Each (ex VAT)
SR 395.24
SR 395.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
5in
Resolution
800 x 480pixels
Touch Screen
No
Viewing Area Dimensions
108 x 64.8mm
Touch Screen Type
None
Supply Voltage
3,1 V
Backlight Type
CCFL, LED
Dimensions
120.7 x 75.8 x 8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Viewing Area Width
108mm
Voltage Rating
3,1V
Operating Temperature Range
-20 → +70°C
Series
A
Viewing Area Height
64,8mm
Contrast Ratio
500
Width
120,7mm
Height
8mm
Power Supply Included
No
Current Rating
150mA
Depth
75,8mm
Response Time
30 ms, 50 ms