Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Character Height
8mm
Character Width
4.8mm
Stock information temporarily unavailable.
SR 139.19
SR 139.19 Each (ex VAT)
SR 160.07
SR 160.07 Each (inc. VAT)
Midas MC22008B6W-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
1
SR 139.19
SR 139.19 Each (ex VAT)
SR 160.07
SR 160.07 Each (inc. VAT)
Midas MC22008B6W-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 20 Characters
Character Rows
2
Characters per Row
20
Character Height
8mm
Character Width
4.8mm