Technical Document
Specifications
Brand
MicrosonicThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
8 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
Length
105mm
IP Rating
IP67
Width
65mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
MIC
Maximum Switching Frequency
3Hz
Switching Current
200 mA
Country of Origin
Germany
SR 2,876.52
SR 2,876.52 Each (ex VAT)
SR 3,308.00
SR 3,308.00 Each (inc. VAT)
1
SR 2,876.52
SR 2,876.52 Each (ex VAT)
SR 3,308.00
SR 3,308.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrosonicThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
8 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
Length
105mm
IP Rating
IP67
Width
65mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
MIC
Maximum Switching Frequency
3Hz
Switching Current
200 mA
Country of Origin
Germany