Technical Document
Specifications
Brand
MicrogardSize
XL
Material Properties
Anti-Static, Silicone Free
Colour
White
Style
Coverall
Standards Met
EN 1073-2, EN 1149-5, EN 13034
Gender
Men
Chest Size
108 <arrow/> 116cm
Material
SMS Fabric
Closure Type
Zipper
Length
182 <arrow/> 188cm
Country of Origin
Bangladesh
Product details
Microgard 1500 Plus Coverall
MICROGARD 1500 Plus coverall is complete with a 3 piece hood. The coverall is elasticated at the wrists, waist and ankles and includes a 2 way front zipper with a resealable Storm flap. The seams of the coverall are stitched making them stronger with a particle barrier. The 1500 Plus is made from a breathable anti-static SMS material providing good filtration. An excellent barrier from asbestos, brick and cement dust also giving you protection from light aerosol mists.
FEATURES and BENEFITS:
Coverall
Filters 99.9% of particles to 3 μm
Microgard 1500 Plus fabric
3 piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Stitched seams
Particle barrier
Breathable anti-static SMS material
Air and water permeable
Reduces heat stress
Good filtration
Silicone free which is excellent in spray painting applications
Excellent body fit
Various sizes and colours available
JSTIIF particle penetration test
APPLICATIONS:
Asbestos-related work
Handling powders
General maintenance
Construction
Pharmaceutical industries
Wood and metal processing
Touch up paint spraying
Fibreglass, resin applications and ceramic fibres
Approvals
EN ISO 13982-1: 2004 +A1:2010, EN13034: 2005+A1: 2009, EN 1703-2:2002, EN 1149-5: 2008
SR 44.19
SR 44.19 Each (ex VAT)
SR 50.82
SR 50.82 Each (inc. VAT)
1
SR 44.19
SR 44.19 Each (ex VAT)
SR 50.82
SR 50.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrogardSize
XL
Material Properties
Anti-Static, Silicone Free
Colour
White
Style
Coverall
Standards Met
EN 1073-2, EN 1149-5, EN 13034
Gender
Men
Chest Size
108 <arrow/> 116cm
Material
SMS Fabric
Closure Type
Zipper
Length
182 <arrow/> 188cm
Country of Origin
Bangladesh
Product details
Microgard 1500 Plus Coverall
MICROGARD 1500 Plus coverall is complete with a 3 piece hood. The coverall is elasticated at the wrists, waist and ankles and includes a 2 way front zipper with a resealable Storm flap. The seams of the coverall are stitched making them stronger with a particle barrier. The 1500 Plus is made from a breathable anti-static SMS material providing good filtration. An excellent barrier from asbestos, brick and cement dust also giving you protection from light aerosol mists.
FEATURES and BENEFITS:
Coverall
Filters 99.9% of particles to 3 μm
Microgard 1500 Plus fabric
3 piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Stitched seams
Particle barrier
Breathable anti-static SMS material
Air and water permeable
Reduces heat stress
Good filtration
Silicone free which is excellent in spray painting applications
Excellent body fit
Various sizes and colours available
JSTIIF particle penetration test
APPLICATIONS:
Asbestos-related work
Handling powders
General maintenance
Construction
Pharmaceutical industries
Wood and metal processing
Touch up paint spraying
Fibreglass, resin applications and ceramic fibres
Approvals
EN ISO 13982-1: 2004 +A1:2010, EN13034: 2005+A1: 2009, EN 1703-2:2002, EN 1149-5: 2008