Microchip, 32bit PIC, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 100-Pin TQFP

RS Stock No.: 912-6794Brand: MicrochipManufacturers Part No.: PIC32MZ2048ECM100-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

9

Number of SPI Channels

6

Number of USART Channels

0

Number of CAN Channels

2

Number of UART Channels

6

Number of I2C Channels

5

Typical Operating Supply Voltage

2.3 → 3.6 V

Pulse Width Modulation

9 (Compare/PWM)

Program Memory Type

Flash

ADCs

40 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC32MZxxxEC Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxEC family of Embedded Connectivity Microcontrollers are high-performance 32-bit devices that utilise the powerful MIPS32 microAptiv™ core. The rich set of on-board peripherals includes both Audio and Graphics Interfaces; Hi-Speed USB and 10/100 Ethernet interfaces provide high-speed communication.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information

MIPS32 microAptiv™ Core Features

Up to 200 MHz (up to 330 DMIPS)
16 KB I-Cache, 4 KB D-Cache
MMU for optimum embedded OS execution
microMIPS™ mode for up to 35% smaller code size
DSP-enhanced core with four 64-bit accumulators and single-cycle MAC
Code-efficient (C and Assembly) architecture

Communication Interfaces

USB 2.0-compliant Hi-Speed On-The-Go (OTG) controller with dedicated DMA
10/100 Mbps Ethernet MAC with MII and RMII interface with dedicated DMA
Two CAN 2.0B modules – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Six UART modules (25 Mbps), supports LIN 1.2 and IrDA® protocols
Four or Six 4-wire SPI modules
SQI configurable as an additional SPI module (50 MHz)
Four or Five I2C modules (up to 1 Mbaud) with SMBus support
Parallel Master Port (PMP)

Audio and Graphics Interfaces

Graphics interface via External Bus Interface (EBI) – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Graphics interface via Parallel Master Port – All models
Audio data communication via I2S, LJ, and RJ
Audio control interfaces via SPI and I2C
Audio master clock: Fractional clock frequencies with USB synchronization

Other Highlights

Cryptographic Engine - PIC32MZxxxxECMxxx models only
Random Number Generator (RNG)
Direct Memory Access (DMA)
50 MHz Serial Quad Interface SQI Memory Interface
50 MHz External Bus Interface (EBI) Memory Interface - PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
10-bit Analogue-to-Digital Converter ADC – 24, 40 or 48 channels
Two comparators with 32 programmable voltage references
Temperature sensor with ±2ºC accuracy
Nine 16-bit timers – configurable as up to four 32-bit timers
Nine Output Compare (OC) and Input Compare (IC) modules
Real-Time Clock and Calendar (RTCC) module
Internal oscillator
Programmable PLLs and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
Integrated Power-on Reset and Brown-out Reset
Peripheral Pin Select (PPS)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 119) (ex VAT)

Microchip, 32bit PIC, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 100-Pin TQFP

P.O.A.

Each (In a Tray of 119) (ex VAT)

Microchip, 32bit PIC, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

9

Number of SPI Channels

6

Number of USART Channels

0

Number of CAN Channels

2

Number of UART Channels

6

Number of I2C Channels

5

Typical Operating Supply Voltage

2.3 → 3.6 V

Pulse Width Modulation

9 (Compare/PWM)

Program Memory Type

Flash

ADCs

40 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC32MZxxxEC Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxEC family of Embedded Connectivity Microcontrollers are high-performance 32-bit devices that utilise the powerful MIPS32 microAptiv™ core. The rich set of on-board peripherals includes both Audio and Graphics Interfaces; Hi-Speed USB and 10/100 Ethernet interfaces provide high-speed communication.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information

MIPS32 microAptiv™ Core Features

Up to 200 MHz (up to 330 DMIPS)
16 KB I-Cache, 4 KB D-Cache
MMU for optimum embedded OS execution
microMIPS™ mode for up to 35% smaller code size
DSP-enhanced core with four 64-bit accumulators and single-cycle MAC
Code-efficient (C and Assembly) architecture

Communication Interfaces

USB 2.0-compliant Hi-Speed On-The-Go (OTG) controller with dedicated DMA
10/100 Mbps Ethernet MAC with MII and RMII interface with dedicated DMA
Two CAN 2.0B modules – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Six UART modules (25 Mbps), supports LIN 1.2 and IrDA® protocols
Four or Six 4-wire SPI modules
SQI configurable as an additional SPI module (50 MHz)
Four or Five I2C modules (up to 1 Mbaud) with SMBus support
Parallel Master Port (PMP)

Audio and Graphics Interfaces

Graphics interface via External Bus Interface (EBI) – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Graphics interface via Parallel Master Port – All models
Audio data communication via I2S, LJ, and RJ
Audio control interfaces via SPI and I2C
Audio master clock: Fractional clock frequencies with USB synchronization

Other Highlights

Cryptographic Engine - PIC32MZxxxxECMxxx models only
Random Number Generator (RNG)
Direct Memory Access (DMA)
50 MHz Serial Quad Interface SQI Memory Interface
50 MHz External Bus Interface (EBI) Memory Interface - PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
10-bit Analogue-to-Digital Converter ADC – 24, 40 or 48 channels
Two comparators with 32 programmable voltage references
Temperature sensor with ±2ºC accuracy
Nine 16-bit timers – configurable as up to four 32-bit timers
Nine Output Compare (OC) and Input Compare (IC) modules
Real-Time Clock and Calendar (RTCC) module
Internal oscillator
Programmable PLLs and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
Integrated Power-on Reset and Brown-out Reset
Peripheral Pin Select (PPS)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more