Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
0
Width
14mm
Pulse Width Modulation
1 (5 x 16 bit)
Length
14mm
ADCs
16 x 10 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
Modified Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
SR 31.10
SR 31.10 Each (ex VAT)
SR 35.76
SR 35.76 Each (inc. VAT)
1
SR 31.10
SR 31.10 Each (ex VAT)
SR 35.76
SR 35.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
0
Width
14mm
Pulse Width Modulation
1 (5 x 16 bit)
Length
14mm
ADCs
16 x 10 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
14 x 14 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
Modified Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details